Print Page
Image is for illustrative purposes only. Please refer to product description.

402 In Stock
Need more?
402 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.090 (CNY140.2217) |
| 50+ | CNY113.110 (CNY127.8143) |
| 100+ | CNY104.040 (CNY117.5652) |
| 250+ | CNY97.020 (CNY109.6326) |
| 500+ | CNY91.010 (CNY102.8413) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.09 (CNY140.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011313Copy
Order Code4146885
Technical Datasheet
Stripping Capacity AWG22AWG to 12AWG
Stripping Capacity Metric-
Product Range-
SVHCTo Be Advised
Technical Specifications
Stripping Capacity AWG
22AWG to 12AWG
For Use With
20AWG to 10AWG Solid Wires/22AWG to 12AWG Stranded Wires & 7 to 8mm Ignition Terminals
SVHC
To Be Advised
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.213192
