Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011299Copy
Manufacturer Standard Lead Time39 weeks
Order Code4142717
Your Part Number
117 In Stock
Need more?
117 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.350 (CNY124.6955) |
| 5+ | CNY101.800 (CNY115.034) |
Price for:1 Reel: (328.1ft/100m)
Minimum: 1
Multiple: 1
CNY110.35 (CNY124.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011299Copy
Manufacturer Standard Lead Time39 weeks
Order Code4142717
Technical Datasheet
Cable & Wire Type-
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge-
No. of Max Strands x Strand Size10 x 0.1mm
Reel Length (Imperial)328.1ft
Reel Length (Metric)100m
Operating Temperature Max85°C
Conductor Area CSA0.08mm²
Voltage Rating1kV
Conductor MaterialTinned Annealed Copper
External Diameter1.05mm
Approval SpecificationBS 4808 Part 2 Class 2
SVHCNo SVHC (04-Feb-2026)
Product Overview
MP011299 wire is a high-quality, single-core electrical wire designed for a wide range of low-current applications. It features a 0.08mm² cross-sectional area and is insulated with durable PVC for excellent mechanical and environmental protection. Its compact size and flexibility make it ideal for intricate wiring setups. Supplied in a 328.1ft (100m) length, it is perfect for projects requiring extended wiring runs.
- Provides resistance to abrasion, chemicals, and moisture, ensuring long-lasting performance
- Ideal for low-current circuits and precise wiring in compact spaces
- Facilitates easy installation and routing, even around corners or in confined areas
- Reduces the need for frequent splicing, ensuring continuity and a clean setup
- Suitable for prototyping, automotive, electronics, and light-duty wiring tasks
Technical Specifications
Cable & Wire Type
-
Jacket Colour
Black
No. of Max Strands x Strand Size
10 x 0.1mm
Reel Length (Metric)
100m
Conductor Area CSA
0.08mm²
Conductor Material
Tinned Annealed Copper
Approval Specification
BS 4808 Part 2 Class 2
SVHC
No SVHC (04-Feb-2026)
Jacket Material
PVC
Wire Gauge
-
Reel Length (Imperial)
328.1ft
Operating Temperature Max
85°C
Voltage Rating
1kV
External Diameter
1.05mm
Product Range
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
