Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011211Copy
Manufacturer Standard Lead Time6 weeks
Order Code4141589
Your Part Number
68 In Stock
Need more?
68 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.960 (CNY86.9648) |
| 100+ | CNY65.700 (CNY74.241) |
| 250+ | CNY61.520 (CNY69.5176) |
| 500+ | CNY58.220 (CNY65.7886) |
| 1000+ | CNY55.660 (CNY62.8958) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY76.96 (CNY86.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011211Copy
Manufacturer Standard Lead Time6 weeks
Order Code4141589
Technical Datasheet
No. of Max Strands x Strand Size11 x 0.16mm
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter2.2mm
Outside Diameter2.2mm
Product Range-
Technical Specifications
No. of Max Strands x Strand Size
11 x 0.16mm
Reel Length (Metric)
30.5m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Outside Diameter
2.2mm
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
2.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
