Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011207Copy
Manufacturer Standard Lead Time6 weeks
Order Code4141585
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.700 (CNY104.751) |
| 100+ | CNY78.750 (CNY88.9875) |
| 250+ | CNY73.560 (CNY83.1228) |
| 500+ | CNY69.440 (CNY78.4672) |
| 1000+ | CNY66.280 (CNY74.8964) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY92.70 (CNY104.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011207Copy
Manufacturer Standard Lead Time6 weeks
Order Code4141585
Technical Datasheet
Jacket ColourYellow
Wire Gauge22AWG
No. of Max Strands x Strand Size17 x 0.16mm
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter2.3mm
Outside Diameter2.3mm
Approval SpecificationUL 1015
Technical Specifications
Jacket Colour
Yellow
No. of Max Strands x Strand Size
17 x 0.16mm
Reel Length (Metric)
30.5m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Outside Diameter
2.3mm
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
2.3mm
Approval Specification
UL 1015
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
