Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011204Copy
Manufacturer Standard Lead Time5 weeks
Order Code4141582
Your Part Number
43 In Stock
Need more?
43 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.700 (CNY104.751) |
| 100+ | CNY78.750 (CNY88.9875) |
| 250+ | CNY73.560 (CNY83.1228) |
| 500+ | CNY69.440 (CNY78.4672) |
| 1000+ | CNY66.280 (CNY74.8964) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY92.70 (CNY104.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011204Copy
Manufacturer Standard Lead Time5 weeks
Order Code4141582
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
No. of Max Strands x Strand Size17 x 0.16mm
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
Outside Diameter2.3mm
Approval SpecificationUL 1015
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
PVC
No. of Max Strands x Strand Size
17 x 0.16mm
Reel Length (Metric)
30.5m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
UL 1015
Jacket Colour
Black
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
600V
Outside Diameter
2.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
