Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011203Copy
Manufacturer Standard Lead Time6 weeks
Order Code4141580
Your Part Number
54 In Stock
Need more?
54 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY155.650 (CNY175.8845) |
| 50+ | CNY143.720 (CNY162.4036) |
| 100+ | CNY134.010 (CNY151.4313) |
| 250+ | CNY126.400 (CNY142.832) |
| 500+ | CNY119.920 (CNY135.5096) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY155.65 (CNY175.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011203Copy
Manufacturer Standard Lead Time6 weeks
Order Code4141580
Technical Datasheet
Jacket MaterialPVC
Jacket ColourGreen, Yellow
Wire Gauge18AWG
No. of Max Strands x Strand Size34 x 0.18mm
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Conductor Area CSA-
Voltage Rating600V
Outside Diameter2.8mm
External Diameter2.8mm
Approval SpecificationUL 1015
Product Range-
Technical Specifications
Jacket Material
PVC
Wire Gauge
18AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
-
Outside Diameter
2.8mm
Approval Specification
UL 1015
Jacket Colour
Green, Yellow
No. of Max Strands x Strand Size
34 x 0.18mm
Reel Length (Metric)
30.5m
Voltage Rating
600V
External Diameter
2.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
