Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011199Copy
Manufacturer Standard Lead Time5 weeks
Order Code4141576
Your Part Number
64 In Stock
Need more?
64 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.900 (CNY147.917) |
| 50+ | CNY119.580 (CNY135.1254) |
| 100+ | CNY110.280 (CNY124.6164) |
| 250+ | CNY107.760 (CNY121.7688) |
| 500+ | CNY105.230 (CNY118.9099) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY130.90 (CNY147.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011199Copy
Manufacturer Standard Lead Time5 weeks
Order Code4141576
Technical Datasheet
Jacket ColourBlack
No. of Max Strands x Strand Size34 x 0.18mm
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
Conductor Area CSA-
Conductor MaterialTinned Copper
External Diameter2.8mm
Outside Diameter2.8mm
Approval SpecificationUL 1015
Product Range-
Technical Specifications
Jacket Colour
Black
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Conductor Material
Tinned Copper
Outside Diameter
2.8mm
Product Range
-
No. of Max Strands x Strand Size
34 x 0.18mm
Reel Length (Metric)
30.5m
Conductor Area CSA
-
External Diameter
2.8mm
Approval Specification
UL 1015
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
