Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011196Copy
Manufacturer Standard Lead Time5 weeks
Order Code4141573
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY197.820 (CNY223.5366) |
| 25+ | CNY184.670 (CNY208.6771) |
| 50+ | CNY174.490 (CNY197.1737) |
| 100+ | CNY170.110 (CNY192.2243) |
| 250+ | CNY165.730 (CNY187.2749) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY197.82 (CNY223.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011196Copy
Manufacturer Standard Lead Time5 weeks
Order Code4141573
Technical Datasheet
Jacket ColourRed
No. of Max Strands x Strand Size65 x 0.16mm
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
Outside Diameter3.1mm
Approval SpecificationUL 1015
Product Range-
Technical Specifications
Jacket Colour
Red
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
600V
Outside Diameter
3.1mm
Product Range
-
No. of Max Strands x Strand Size
65 x 0.16mm
Reel Length (Metric)
30.5m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
UL 1015
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
