Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011192Copy
Manufacturer Standard Lead Time6 weeks
Order Code4141567
Your Part Number
74 In Stock
Need more?
74 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY290.020 (CNY327.7226) |
| 25+ | CNY270.740 (CNY305.9362) |
| 50+ | CNY255.780 (CNY289.0314) |
| 100+ | CNY249.370 (CNY281.7881) |
| 250+ | CNY242.970 (CNY274.5561) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY290.02 (CNY327.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011192Copy
Manufacturer Standard Lead Time6 weeks
Order Code4141567
Technical Datasheet
No. of Max Strands x Strand Size41 x 0.25mm
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
Conductor Area CSA-
Outside Diameter3.5mm
Technical Specifications
No. of Max Strands x Strand Size
41 x 0.25mm
Reel Length (Metric)
30.5m
Conductor Area CSA
-
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Outside Diameter
3.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
