Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011190Copy
Manufacturer Standard Lead Time6 weeks
Order Code4141565
Your Part Number
67 In Stock
Need more?
67 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY290.020 (CNY327.7226) |
| 25+ | CNY270.740 (CNY305.9362) |
| 50+ | CNY255.780 (CNY289.0314) |
| 100+ | CNY249.370 (CNY281.7881) |
| 250+ | CNY242.970 (CNY274.5561) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY290.02 (CNY327.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011190Copy
Manufacturer Standard Lead Time6 weeks
Order Code4141565
Technical Datasheet
No. of Max Strands x Strand Size41 x 0.25mm
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
Conductor Area CSA-
Conductor MaterialTinned Copper
External Diameter3.5mm
Outside Diameter3.5mm
Approval SpecificationUL 1015
Product Range-
Technical Specifications
No. of Max Strands x Strand Size
41 x 0.25mm
Reel Length (Metric)
30.5m
Conductor Area CSA
-
External Diameter
3.5mm
Approval Specification
UL 1015
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Conductor Material
Tinned Copper
Outside Diameter
3.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
