Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011187Copy
Manufacturer Standard Lead Time7 weeks
Order Code4141562
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011187Copy
Manufacturer Standard Lead Time7 weeks
Order Code4141562
Technical Datasheet
Cable Shielding-
Wire Gauge18AWG
Jacket ColourBlack, White
Jacket MaterialTPE
Outside Diameter2mm
Voltage Rating600V
Product Range-
Technical Specifications
Cable Shielding
-
Jacket Colour
Black, White
Outside Diameter
2mm
Product Range
-
Wire Gauge
18AWG
Jacket Material
TPE
Voltage Rating
600V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.268
