Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011184Copy
Manufacturer Standard Lead Time6 weeks
Order Code4141559
Your Part Number
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY373.370 (CNY421.9081) |
| 25+ | CNY346.480 (CNY391.5224) |
| 50+ | CNY325.580 (CNY367.9054) |
| 100+ | CNY316.620 (CNY357.7806) |
| 250+ | CNY307.650 (CNY347.6445) |
Price for:1 Reel: (30.5m)
Minimum: 1
Multiple: 1
CNY373.37 (CNY421.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011184Copy
Manufacturer Standard Lead Time6 weeks
Order Code4141559
Technical Datasheet
Cable Shielding-
LAN CategoryCat5e
Conductor Area CSA-
Reel Length (Metric)30.5m
Jacket ColourBlue, Brown, Green, Orange, White
No. of Max Strands x Strand Size7 x 0.2mm
Voltage Rating30V
Conductor MaterialCopper
Outside Diameter0.95mm
External Diameter0.95mm
Technical Specifications
Cable Shielding
-
Conductor Area CSA
-
Jacket Colour
Blue, Brown, Green, Orange, White
Voltage Rating
30V
Outside Diameter
0.95mm
LAN Category
Cat5e
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Material
Copper
External Diameter
0.95mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.268
