Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011176.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4145933
Product RangeMC EB2 Terminal Blocks
Your Part Number
2,540 In Stock
Need more?
2,540 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.940 (CNY55.3022) |
| 100+ | CNY40.110 (CNY45.3243) |
| 250+ | CNY37.210 (CNY42.0473) |
| 500+ | CNY34.180 (CNY38.6234) |
| 1000+ | CNY31.750 (CNY35.8775) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.94 (CNY55.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011176.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4145933
Product RangeMC EB2 Terminal Blocks
Technical Datasheet
No. of Positions10Ways
Wire Size (AWG)26AWG to 12AWG
Wire Connection MethodPush In
Rated Current10A
Rated Voltage300V
Product RangeMC EB2 Terminal Blocks
Technical Specifications
No. of Positions
10Ways
Wire Connection Method
Push In
Rated Voltage
300V
Wire Size (AWG)
26AWG to 12AWG
Rated Current
10A
Product Range
MC EB2 Terminal Blocks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567
