Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011016.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4134109
Your Part Number
700 In Stock
Need more?
700 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.630 (CNY30.0919) |
| 100+ | CNY20.700 (CNY23.391) |
| 250+ | CNY18.610 (CNY21.0293) |
| 500+ | CNY17.060 (CNY19.2778) |
| 1000+ | CNY15.710 (CNY17.7523) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY26.63 (CNY30.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011016.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4134109
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 4.0
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Technical Specifications
USB Connector Type
USB Type C
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
USB Standard
USB 4.0
Orientation
Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001036
