Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010992Copy
Manufacturer Standard Lead Time11 weeks
Order Code4128811
Product RangeMulticomp Pro UKCA Labels
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY298.990 (CNY337.8587) |
| 5+ | CNY261.620 (CNY295.6306) |
| 10+ | CNY216.770 (CNY244.9501) |
| 25+ | CNY194.340 (CNY219.6042) |
Price for:Pack of 480
Minimum: 1
Multiple: 1
CNY298.99 (CNY337.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010992Copy
Manufacturer Standard Lead Time11 weeks
Order Code4128811
Product RangeMulticomp Pro UKCA Labels
Technical Datasheet
Label TypeSelf Adhesive
Label Height20mm
Label Width30mm
Label Diameter-
Label MaterialPolypropylene
Label LegendUKCA
Label ColourBlack on White
Pack Quantity480
Product RangeMulticomp Pro UKCA Labels
SVHCNo SVHC (16-Jul-2019)
Product Overview
UK Conformity Assessed marking is a conformity mark that indicates conformity with the applicable requirements for products sold within Great Britain.
- Material: White Polypropylene
- Adhesive: Permanent
- Size: 30mm × 20mm
- Colour Detail: Black
- Supplied as: Sheet(s)
Applications
Equipment Marking, Industrial & Manufacturing, Labeling & Identification, Quality Control
Contents
30 Labels per Sheet / 16 Sheets per Pack - 480 Labels in Total per Pack
Technical Specifications
Label Type
Self Adhesive
Label Width
30mm
Label Material
Polypropylene
Label Colour
Black on White
Product Range
Multicomp Pro UKCA Labels
Label Height
20mm
Label Diameter
-
Label Legend
UKCA
Pack Quantity
480
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27
