
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.750 (CNY18.9275) |
| 25+ | CNY14.560 (CNY16.4528) |
| 75+ | CNY12.740 (CNY14.3962) |
| 150+ | CNY11.830 (CNY13.3679) |
| 500+ | CNY10.830 (CNY12.2379) |
| 1000+ | CNY10.290 (CNY11.6277) |
Product Information
Product Overview
These Long Nose Plier-Mini with Spring are exceptional hand tools designed to excel in precision tasks. Their compact size makes them ideal for intricate work, ensuring maximum control and maneuverability. Featuring a bi-color design, they not only deliver on functionality but also add a touch of visual appeal to your toolkit. The comfortable grip provides a secure and ergonomic hold, allowing for extended use without discomfort. The inclusion of a spring mechanism enhances efficiency, enabling quick and effortless handling of small objects and materials. These versatile pliers are a valuable addition to any toolbox, offering reliable performance and convenience for a wide range of tasks.
- Product Weight: 71g
- Product Size: 180mm × 75mm × 10mm (With Blister Card)
- Material: Carbon Steel
- Surface Treatment: Heat Treatment And Polishing
- Single Packing: Blister Card
Applications
Domestic, Hobby & Education, Mechanical, Maintenance & Repair
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Mini Long Nose
Multicomp Pro Tool Set
5"
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
