Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010924Copy
Manufacturer Standard Lead Time42 weeks
Order Code4068857
Product RangeMP Power AE Series
Your Part Number
113 In Stock
Need more?
113 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.600 (CNY76.388) |
| 5+ | CNY62.140 (CNY70.2182) |
| 15+ | CNY58.310 (CNY65.8903) |
| 75+ | CNY47.300 (CNY53.449) |
| 150+ | CNY44.940 (CNY50.7822) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.60 (CNY76.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010924Copy
Manufacturer Standard Lead Time42 weeks
Order Code4068857
Product RangeMP Power AE Series
Technical Datasheet
Product RangeMP Power AE Series
Fuse Current40A
Voltage Rating VAC-
Auto Blade Fuse Size10mm x 38mm
Voltage Rating VDC850V
Fuse Size Metric10.3mm x 38mm
Fuse Size Imperial0.4" x 1.5"
Blow Characteristic-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MP010924 is an automotive EV fuse. This general purpose fuse is specially designed for EV/HEV auxiliary protection.
- 850V DC rated voltage and 40A rated current
- Max breaking capacity is 20kA at 850V DC and min. breaking capacity is 2In at 850V DC
- Time constant is 2 ±0.5ms
- UL approved
- Ref. to UL248-20, ISO 8820-8, JASO D622, GB/T 31465.6
- Manufactured under IATF 16949 quality system
- Recommended fuse holder: BH114
- Size: 10mm× 38mm
- Operational temperature range from -40°C to 125°C
- Fuse in cylindrical configuration
Technical Specifications
Product Range
MP Power AE Series
Voltage Rating VAC
-
Voltage Rating VDC
850V
Fuse Size Imperial
0.4" x 1.5"
SVHC
No SVHC (04-Feb-2026)
Fuse Current
40A
Auto Blade Fuse Size
10mm x 38mm
Fuse Size Metric
10.3mm x 38mm
Blow Characteristic
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
