Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010876Copy
Order Code4076442
Product RangeMP M8 Sensor Cable Assemblies
Your Part Number
417 In Stock
Need more?
417 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.630 (CNY94.5019) |
| 5+ | CNY74.580 (CNY84.2754) |
| 10+ | CNY70.190 (CNY79.3147) |
| 25+ | CNY60.870 (CNY68.7831) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.63 (CNY94.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010876Copy
Order Code4076442
Product RangeMP M8 Sensor Cable Assemblies
Technical Datasheet
Connector Type AM8 Plug
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeMP M8 Sensor Cable Assemblies
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
5 Positions
Cable Length - Imperial
6.6ft
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
MP M8 Sensor Cable Assemblies
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9
