Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.770 (CNY4.2601) |
| 50+ | CNY2.740 (CNY3.0962) |
| 150+ | CNY2.480 (CNY2.8024) |
| 250+ | CNY2.470 (CNY2.7911) |
| 500+ | CNY2.460 (CNY2.7798) |
| 1500+ | CNY2.450 (CNY2.7685) |
| 2500+ | CNY2.440 (CNY2.7572) |
| 5000+ | CNY2.430 (CNY2.7459) |
Price for:Each
Minimum: 5
Multiple: 5
CNY18.85 (CNY21.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010854Copy
Order Code4067840
Technical Datasheet
No. of Contacts1Contacts
Contact PlatingGold Plated Contacts
Connector Body MaterialPE (Polyethylene) Body
Connector ColourBlack
External Diameter9.2mm
Product Range-
Technical Specifications
No. of Contacts
1Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
Black
Product Range
-
Gender
Plug
Connector Body Material
PE (Polyethylene) Body
External Diameter
9.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
