Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010852Copy
Manufacturer Standard Lead Time35 weeks
Order Code4067838
Your Part Number
5 In Stock
100 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.750 (CNY5.3675) |
| 25+ | CNY3.450 (CNY3.8985) |
| 100+ | CNY3.100 (CNY3.503) |
| 150+ | CNY2.760 (CNY3.1188) |
| 250+ | CNY2.660 (CNY3.0058) |
| 1000+ | CNY2.610 (CNY2.9493) |
| 1500+ | CNY2.560 (CNY2.8928) |
| 2500+ | CNY2.520 (CNY2.8476) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.75 (CNY5.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010852Copy
Manufacturer Standard Lead Time35 weeks
Order Code4067838
Technical Datasheet
No. of Contacts1Contacts
Contact PlatingBrass, Beryllium Copper
Connector Body MaterialPE (Polyethylene) Body
Connector ColourRed
External Diameter9mm
Product Range-
Technical Specifications
No. of Contacts
1Contacts
Contact Plating
Brass, Beryllium Copper
Connector Colour
Red
Product Range
-
Gender
Plug
Connector Body Material
PE (Polyethylene) Body
External Diameter
9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
