Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010849Copy
Manufacturer Standard Lead Time36 weeks
Order Code4067834
Product RangeMP FHE
Your Part Number
55 In Stock
Need more?
55 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.900 (CNY10.057) |
| 50+ | CNY6.050 (CNY6.8365) |
| 100+ | CNY5.610 (CNY6.3393) |
| 250+ | CNY5.240 (CNY5.9212) |
| 500+ | CNY4.670 (CNY5.2771) |
| 1000+ | CNY4.440 (CNY5.0172) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.90 (CNY10.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010849Copy
Manufacturer Standard Lead Time36 weeks
Order Code4067834
Product RangeMP FHE
Technical Datasheet
Product RangeMP FHE
Voltage Rating32VDC
Holding Current7.5A
Trip Current15A
Time to Trip13s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing10.2mm
Diameter-
Length21.1mm
Thickness3.8mm
Height24.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP010849 is a rectangular PTC resettable fuse rated for 32 V DC, engineered to hold 7.5A under normal conditions and trip at 15A within approximately 13 seconds. It can withstand surge currents up to 100A and fits into a compact form factor measuring 21.1 × 24.9 × 3.8mm with 10.2mm lead spacing .
- UL and TUV approved
- Ensures reliable performance under normal workloads while providing protection during overloads
- Offers balanced response
- Ideal for applications with high inrush currents, such as motor drives or lamp circuits
- 32V DC rating with compact footprint
- Reliable in harsh and varied environmental conditions
Technical Specifications
Product Range
MP FHE
Holding Current
7.5A
Time to Trip
13s
Current Rating Max
100A
Diameter
-
Thickness
3.8mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
32VDC
Trip Current
15A
Fuse Shape
Rectangular
Lead Spacing
10.2mm
Length
21.1mm
Height
24.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.85
