Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010336Copy
Manufacturer Standard Lead Time30 weeks
Order Code4057901
Your Part Number
468 In Stock
Need more?
468 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.380 (CNY47.8894) |
| 15+ | CNY28.360 (CNY32.0468) |
| 25+ | CNY23.720 (CNY26.8036) |
| 100+ | CNY17.990 (CNY20.3287) |
| 150+ | CNY14.260 (CNY16.1138) |
| 250+ | CNY13.980 (CNY15.7974) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.38 (CNY47.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010336Copy
Manufacturer Standard Lead Time30 weeks
Order Code4057901
Technical Datasheet
Thread SizeM20 x 1.5
Cable Diameter Min7mm
Cable Diameter Max12mm
Cable Gland MaterialNylon (Polyamide)
Gland Colour-
IP / NEMA RatingIP67
Product Overview
- Waterproof, dustproof and breathable cable gland
- PA sealing nut, EPDM seal, PA body
- EPDM gasket, PA lock nut
- Air volume range from 200 to 300ml/min@70mbar
- Recommended opening size is Ø20.2mm(through hole)
- Cable range from 7 to 12mm
- Protection degree is IP67
- Operating temperature range from -40°C to 100°C
Notes
The installation torque value can be adjusted according to the actual situation of customers.
Technical Specifications
Thread Size
M20 x 1.5
Cable Diameter Max
12mm
Gland Colour
-
Cable Diameter Min
7mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP67
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
