Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010308Copy
Manufacturer Standard Lead Time39 weeks
Order Code4012375
Product RangeMP Auto Blade Mini Series
Your Part Number
1,455 In Stock
Need more?
1,455 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.310 (CNY1.4803) |
| 20+ | CNY1.010 (CNY1.1413) |
| 75+ | CNY0.838 (CNY0.9469) |
| 300+ | CNY0.774 (CNY0.8746) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.31 (CNY1.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010308Copy
Manufacturer Standard Lead Time39 weeks
Order Code4012375
Product RangeMP Auto Blade Mini Series
Technical Datasheet
Blow Characteristic-
Fuse Current7.5A
Voltage Rating VDC32V
Auto Blade Fuse Size11.2mm x 4mm x 9mm
Product RangeMP Auto Blade Mini Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
32V
Product Range
MP Auto Blade Mini Series
Fuse Current
7.5A
Auto Blade Fuse Size
11.2mm x 4mm x 9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068
