Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010270Copy
Manufacturer Standard Lead Time33 weeks
Order Code4012948
Product RangeMP Desktop PSUs
Your Part Number
244 In Stock
Need more?
244 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY148.970 (CNY168.3361) |
| 5+ | CNY139.960 (CNY158.1548) |
| 10+ | CNY132.230 (CNY149.4199) |
| 25+ | CNY123.580 (CNY139.6454) |
| 50+ | CNY118.940 (CNY134.4022) |
Price for:Each
Minimum: 1
Multiple: 1
CNY148.97 (CNY168.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010270Copy
Manufacturer Standard Lead Time33 weeks
Order Code4012948
Product RangeMP Desktop PSUs
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max25W
Output Voltage - Output 15VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeMP Desktop PSUs
Plug TypeIEC 60320 C8
SVHCTo Be Advised
Product Overview
- External plug in adapter
- Input voltage range from 90 to 264VAC, standby power is 0.21amp (max)
- Output DC voltage is 5VDC, rated output current is 5amp, output rated power is 25W
- Input connector is C8 desktop, output connector is 2.1mm × 5.5mm × 12mm C+ve
- DOE level VI efficiency
- Overcurrent protection, short circuit protection
- 1 year warranty
- Operating temperature range from 0°C to 40°C
- Approved by UL/CuL 62368-1, GS/TUV EN62368-1, SAA AN/NZ 62368.1, EN62368
Applications
Power Supplies
Technical Specifications
Power Supply Applications
ITE
Output Power Max
25W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
MP Desktop PSUs
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
IEC 60320 C8
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359
