Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010264Copy
Manufacturer Standard Lead Time33 weeks
Order Code4012942
Product RangeMP Desktop PSUs
Your Part Number
96 In Stock
Need more?
96 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY199.570 (CNY225.5141) |
| 5+ | CNY188.740 (CNY213.2762) |
| 10+ | CNY180.820 (CNY204.3266) |
| 25+ | CNY171.180 (CNY193.4334) |
| 50+ | CNY165.260 (CNY186.7438) |
Price for:Each
Minimum: 1
Multiple: 1
CNY199.57 (CNY225.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010264Copy
Manufacturer Standard Lead Time33 weeks
Order Code4012942
Product RangeMP Desktop PSUs
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max24W
Output Voltage - Output 112VDC
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product RangeMP Desktop PSUs
Plug TypeIEC 60320 C14
SVHCTo Be Advised
Product Overview
- 24W external plug in adapter
- Input voltage range from 100 to 240VAC, standby power is 0.1W (max)
- Output DC voltage is 12VDC, output rated current is 2amp, output rated power is 24W
- Input connector is C14, output connector is 2.1mm × 5.5mm × 12mm C+ve
- Input frequency range from 50 to 60Hz
- DOE level VI efficiency
- Overcurrent protection, short circuit protection
- Operating temperature range from 0°C to 40°C
- 1 year warranty
- Approved by UL/CUL/BSMI/PSE/GS/RCM, EN62368
Technical Specifications
Power Supply Applications
ITE
Output Power Max
24W
Output Current - Output 1
2A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
MP Desktop PSUs
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
IEC 60320 C14
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
