Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010262.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4048368
Your Part Number
919 In Stock
Need more?
919 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.540 (CNY54.8502) |
| 100+ | CNY39.780 (CNY44.9514) |
| 250+ | CNY36.880 (CNY41.6744) |
| 500+ | CNY33.910 (CNY38.3183) |
| 1000+ | CNY31.480 (CNY35.5724) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.54 (CNY54.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010262.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4048368
Technical Datasheet
Pitch Spacing2.5mm
Wire Size (AWG)26AWG to 20AWG
Wire Connection MethodPush In
Rated Voltage150V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
2.5mm
Wire Connection Method
Push In
Product Range
-
Wire Size (AWG)
26AWG to 20AWG
Rated Voltage
150V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175
