Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010259.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4048365
Your Part Number
817 In Stock
Need more?
817 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.270 (CNY27.4251) |
| 100+ | CNY19.890 (CNY22.4757) |
| 250+ | CNY18.470 (CNY20.8711) |
| 500+ | CNY16.990 (CNY19.1987) |
| 1000+ | CNY15.780 (CNY17.8314) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.27 (CNY27.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010259.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4048365
Technical Datasheet
Pitch Spacing2.5mm
No. of Positions6Ways
Wire Size (AWG)26AWG to 20AWG
Wire Connection MethodPush In
Rated Voltage150V
Technical Specifications
Pitch Spacing
2.5mm
Wire Size (AWG)
26AWG to 20AWG
Rated Voltage
150V
No. of Positions
6Ways
Wire Connection Method
Push In
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
