Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010150Copy
Manufacturer Standard Lead Time47 weeks
Order Code3995670
Product RangeMCP D-SUB Kits
Your Part Number
1,110 In Stock
1,400 more incoming. You can reserve stock now
1,110 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY14.270 (CNY16.1251) |
| 10+ | CNY11.130 (CNY12.5769) |
| 25+ | CNY9.150 (CNY10.3395) |
| 50+ | CNY8.630 (CNY9.7519) |
| 100+ | CNY8.280 (CNY9.3564) |
Price for:1 Kit
Minimum: 5
Multiple: 5
CNY71.35 (CNY80.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010150Copy
Manufacturer Standard Lead Time47 weeks
Order Code3995670
Product RangeMCP D-SUB Kits
Technical Datasheet
D Sub Connector TypeStandard
Product RangeMCP D-SUB Kits
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Product Overview
The MP010150 from Multicomp Pro is a 9 Pin DE socket D sub connector kit.
- Clip closing backshell
- 4-40 Thumbscrews
- Plastic Strain Relief
- Metal Strain Relief
- Metal Strain Relief Clamp
- Strain Relief Screws
Technical Specifications
D Sub Connector Type
Standard
Product Range
MCP D-SUB Kits
D Sub Shell Size
DE
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0186
