Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010114
Order Code3995312
Product RangeMP 3.5MM WTB
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010114
Order Code3995312
Product RangeMP 3.5MM WTB
Technical Datasheet
Product RangeMP 3.5MM WTB
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithMulticomp Pro MP 3.5MM WTB Series Power Receptacle Housing Connectors
Wire Size AWG Min22AWG
Contact MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MP 3.5MM WTB
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Multicomp Pro MP 3.5MM WTB Series Power Receptacle Housing Connectors
Contact Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
