Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010093Copy
Manufacturer Standard Lead Time45 weeks
Order Code3994932
Product RangeMP 1MM WTB
Your Part Number
5,006 In Stock
Need more?
5,006 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.956 (CNY1.0803) |
| 50+ | CNY0.733 (CNY0.8283) |
| 100+ | CNY0.656 (CNY0.7413) |
| 200+ | CNY0.607 (CNY0.6859) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.96 (CNY1.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010093Copy
Manufacturer Standard Lead Time45 weeks
Order Code3994932
Product RangeMP 1MM WTB
Technical Datasheet
Product RangeMP 1MM WTB
No. of Positions6Ways
Pitch Spacing1mm
For Use WithMulticomp Pro MP WTB 1MM Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
Multicomp Pro 1.00mm pitch connector system. Available in multiple circuit sizes for power and signal applications with secure lock type connector, terminal position assurance and blind-mating. Applications include automotive-interior and lighting, internal connection with other units, consumer-drones, air conditioner, desktop PCs, gaming machines, laser printers, power tools, vacuum cleaners.
- 1.0mm WTB housing
- Secure locking structure
- Contact lock structure
- Prevention of contact deformation
- Clear engagement click sound
Technical Specifications
Product Range
MP 1MM WTB
No. of Positions
6Ways
For Use With
Multicomp Pro MP WTB 1MM Series Socket Contacts
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
