Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY294.950 (CNY333.2935) |
| 5+ | CNY259.120 (CNY292.8056) |
| 10+ | CNY237.550 (CNY268.4315) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY294.95 (CNY333.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010050Copy
Order Code3994679
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourYellow
Cable Tie Length191.5mm
Cable Tie Width2.9mm
Cable Bundle Diameter Max40mm
Minimum Loop Tensile Strength-
Cable Tie TypeSecurity Marker
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
191.5mm
Cable Bundle Diameter Max
40mm
Cable Tie Type
Security Marker
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Yellow
Cable Tie Width
2.9mm
Minimum Loop Tensile Strength
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
