Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010044Copy
Manufacturer Standard Lead Time37 weeks
Order Code3994672
Your Part Number
62 In Stock
Need more?
62 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY166.030 (CNY187.6139) |
| 5+ | CNY153.110 (CNY173.0143) |
| 10+ | CNY132.450 (CNY149.6685) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY166.03 (CNY187.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010044Copy
Manufacturer Standard Lead Time37 weeks
Order Code3994672
Technical Datasheet
Cable Tie MaterialNylon 4.6 (Polyamide 4.6)
Cable Tie ColourBrown
Cable Tie Length150mm
Cable Tie Width3.6mm
Cable Bundle Diameter Max36mm
Minimum Loop Tensile Strength40lb
Cable Tie TypeSelf Locking
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 4.6 (Polyamide 4.6)
Cable Tie Length
150mm
Cable Bundle Diameter Max
36mm
Cable Tie Type
Self Locking
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Brown
Cable Tie Width
3.6mm
Minimum Loop Tensile Strength
40lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
