Print Page
Image is for illustrative purposes only. Please refer to product description.
497 In Stock
Need more?
497 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.540 (CNY55.9802) |
| 5+ | CNY42.780 (CNY48.3414) |
| 15+ | CNY40.680 (CNY45.9684) |
| 50+ | CNY35.740 (CNY40.3862) |
| 125+ | CNY34.100 (CNY38.533) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.54 (CNY55.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009913Copy
Order Code3993782
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric35mm
External Width - Metric35mm
External Depth - Metric90mm
IP RatingIP68
Body ColourLight Grey, Transparent
NEMA Rating-
External Height - Imperial1.38"
External Width - Imperial1.38"
External Depth - Imperial3.54"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
35mm
External Depth - Metric
90mm
Body Colour
Light Grey, Transparent
External Height - Imperial
1.38"
External Depth - Imperial
3.54"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polycarbonate
External Width - Metric
35mm
IP Rating
IP68
NEMA Rating
-
External Width - Imperial
1.38"
Product Range
-
Technical Docs (1)
Alternatives for MP009913
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
