Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009894Copy
Manufacturer Standard Lead Time29 weeks
Order Code3993762
Your Part Number
176 In Stock
Need more?
176 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.960 (CNY54.1948) |
| 5+ | CNY41.230 (CNY46.5899) |
| 15+ | CNY39.230 (CNY44.3299) |
| 50+ | CNY34.400 (CNY38.872) |
| 125+ | CNY32.760 (CNY37.0188) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.96 (CNY54.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009894Copy
Manufacturer Standard Lead Time29 weeks
Order Code3993762
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric35mm
External Width - Metric58mm
External Depth - Metric64mm
IP RatingIP68
Body ColourLight Grey
NEMA Rating-
External Height - Imperial1.38"
External Width - Imperial2.28"
External Depth - Imperial2.52"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
35mm
External Depth - Metric
64mm
Body Colour
Light Grey
External Height - Imperial
1.38"
External Depth - Imperial
2.52"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polycarbonate
External Width - Metric
58mm
IP Rating
IP68
NEMA Rating
-
External Width - Imperial
2.28"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
