Print Page
Image is for illustrative purposes only. Please refer to product description.

34 In Stock
Need more?
34 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY148.530 (CNY167.8389) |
| 3+ | CNY135.920 (CNY153.5896) |
| 10+ | CNY130.710 (CNY147.7023) |
Price for:Each
Minimum: 1
Multiple: 1
CNY148.53 (CNY167.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009855Copy
Order Code3993718
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric90mm
External Width - Metric120mm
External Depth - Metric120mm
IP RatingIP68
Body ColourLight Grey
NEMA Rating-
External Height - Imperial3.54"
External Width - Imperial4.72"
External Depth - Imperial4.72"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
90mm
External Depth - Metric
120mm
Body Colour
Light Grey
External Height - Imperial
3.54"
External Depth - Imperial
4.72"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polycarbonate
External Width - Metric
120mm
IP Rating
IP68
NEMA Rating
-
External Width - Imperial
4.72"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.318
