Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009847Copy
Manufacturer Standard Lead Time29 weeks
Order Code3993709
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY164.710 (CNY186.1223) |
| 3+ | CNY149.970 (CNY169.4661) |
| 10+ | CNY144.240 (CNY162.9912) |
Price for:Each
Minimum: 1
Multiple: 1
CNY164.71 (CNY186.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009847Copy
Manufacturer Standard Lead Time29 weeks
Order Code3993709
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric80mm
External Width - Metric121mm
External Depth - Metric171mm
IP RatingIP68
Body ColourLight Grey
NEMA Rating-
External Height - Imperial3.15"
External Width - Imperial4.76"
External Depth - Imperial6.73"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
80mm
External Depth - Metric
171mm
Body Colour
Light Grey
External Height - Imperial
3.15"
External Depth - Imperial
6.73"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polycarbonate
External Width - Metric
121mm
IP Rating
IP68
NEMA Rating
-
External Width - Imperial
4.76"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38
