
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.660 (CNY102.4458) |
| 100+ | CNY74.820 (CNY84.5466) |
| 250+ | CNY68.890 (CNY77.8457) |
| 500+ | CNY64.240 (CNY72.5912) |
| 1000+ | CNY60.600 (CNY68.478) |
Product Information
Product Overview
This MP009837 high-quality crimp die is specially designed for use with the Rachet Crim Tool MP009831 and D-Sub terminals. This tool is engineered to provide secure and professional crimps for your D-Sub connectors. This crimp die is compatible with a wide range of wire sizes, offering a versatile solution for your crimping needs. It accommodates AWG 24-30 and AWG 18-22 wire sizes, ensuring that you can confidently work on various wire gauges for your projects. The crimp die also supports DIN wire sizes, ranging from 0.25mm² to 0.05mm² for smaller wires and 1.0mm² to 0.35mm² for larger wires. Crafted with precision and attention to detail, this crimp die consistently delivers professional-level crimps, guaranteeing secure and long-lasting connections
- D-Sub terminals
- AWG 24-30/18-22
- DIN 0.25-0.05/1.0-0.35mm2
Applications
Mechanical, Industrial, Consumer Electronics, Hobby & Education
Notes
3 Years Manufacturer Warranty.
Technical Specifications
0.25mm² to 0.05mm²/1.0mm² to 0.35mm² DIN & 24-30/18-22AWG D-Sub Terminals
Multicomp Pro Crimp Tool Kit
Multicomp Pro MP009831 Rachet Crimp Tools
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
