
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY168.620 (CNY190.5406) |
| 25+ | CNY155.190 (CNY175.3647) |
| 50+ | CNY144.680 (CNY163.4884) |
| 100+ | CNY140.180 (CNY158.4034) |
| 250+ | CNY135.750 (CNY153.3975) |
Product Information
Product Overview
Introducing our advanced Ratchet Crimp Tool Frame, a game-changer in crimping efficiency and user-friendliness. This tool offers you unparalleled convenience and precision for your crimping tasks. No more hassle with extra tools or complicated processes. Our tool allows for lightning-fast die set changes with a simple push of screws. This means less downtime and more productivity on the job. Designed to accommodate a wide array of die sets, this frame is your all-in-one solution. It seamlessly adapts to various crimping needs, making it a versatile choice for professionals in diverse industries. The innovative leverage action of our tool significantly reduces the hand force required for crimping. This ergonomic design minimizes strain, allowing you to work comfortably and efficiently, even on extended projects. We've incorporated a built-in safety release mechanism for quick and secure die removal. This feature ensures that your work remains safe and controlled at all times, enhancing your peace of mind while on the job. Choose the Ratchet Crimp Tool Frame that prioritizes ease, speed, and safety – an indispensable addition to your toolkit for a range of crimping applications.
- Rapid swap out die set by pushing screws without extra tools.
- Compatible with a wide range of die sets and fulfils most demands in termination applications.
- Leverage action requires less hand force;
- Full-cycle ratchet performs a complete and reliable crimp result.
- Built-in a safety release to quick unlock and eliminate mis-crimp.
- Ergonomic bi-component grips feature extreme comfort and reduce user fatigue during prolonged use.
Applications
Mechanical, Industrial, Consumer Electronics, Hobby & Education
Contents
x1 Ratchet Crimp Tool (Frame Only)
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Ratchet
Multicomp Pro Crimp Tool Kit
Crimp Pin, D Sub Terminals, Fiber Optic, RF Coaxial Connectors and Cables
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
