Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009787Copy
Manufacturer Standard Lead Time30 weeks
Order Code3976937
Product RangeMulticomp Pro SMD Chip LEDs
Your Part Number
4,158 In Stock
Need more?
4,158 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.580 (CNY2.9154) |
| 10+ | CNY1.820 (CNY2.0566) |
| 100+ | CNY1.410 (CNY1.5933) |
| 500+ | CNY1.210 (CNY1.3673) |
| 1000+ | CNY1.120 (CNY1.2656) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY12.90 (CNY14.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009787Copy
Manufacturer Standard Lead Time30 weeks
Order Code3976937
Product RangeMulticomp Pro SMD Chip LEDs
Technical Datasheet
LED ColourWhite
LED MountingSMD
Bulb Size3.5mm x 2.8mm
Forward Current If20mA
Forward Voltage3.2V
Luminous Intensity2050mcd
Viewing Angle120°
Lens ShapeRectangular
Product RangeMulticomp Pro SMD Chip LEDs
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
This is a 50x super bright LED SMD 3528, white 20mA 3,2V, 2050mcd with a wide viewing angle of 120°.
- Dice material: InGaN
- Emitting Colour: White
- Lens color: Water Clear
- Viewing angle: 120°
- Luminous intensity (IV): 2050mcd
Applications
LED Lighting, Displays, Industrial & Manufacturing, Automotive Systems, Portable Devices, Utilities
Technical Specifications
LED Colour
White
Bulb Size
3.5mm x 2.8mm
Forward Voltage
3.2V
Viewing Angle
120°
Product Range
Multicomp Pro SMD Chip LEDs
MSL
-
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
2050mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000163
