Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.370 (CNY56.9181) |
| 10+ | CNY37.200 (CNY42.036) |
| 25+ | CNY35.930 (CNY40.6009) |
| 50+ | CNY35.290 (CNY39.8777) |
| 100+ | CNY34.740 (CNY39.2562) |
Price for:Pack of 55
Minimum: 1
Multiple: 1
CNY50.37 (CNY56.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009774Copy
Order Code3974449
Technical Datasheet
Label TypeTamperproof
Label Height13mm
Label Width37mm
Label Diameter-
Label MaterialVinyl
Label LegendQA Seal
Label ColourGreen on White
Pack Quantity55
Product Range-
Technical Specifications
Label Type
Tamperproof
Label Width
37mm
Label Material
Vinyl
Label Colour
Green on White
Product Range
-
Label Height
13mm
Label Diameter
-
Label Legend
QA Seal
Pack Quantity
55
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
