Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009772Copy
Manufacturer Standard Lead Time11 weeks
Order Code3974447
Product RangeMulticomp Pro Self-Adhesive Labels
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.490 (CNY36.7137) |
| 10+ | CNY26.030 (CNY29.4139) |
| 25+ | CNY23.300 (CNY26.329) |
| 75+ | CNY21.210 (CNY23.9673) |
| 150+ | CNY19.390 (CNY21.9107) |
| 250+ | CNY18.200 (CNY20.566) |
Price for:Pack of 70
Minimum: 1
Multiple: 1
CNY32.49 (CNY36.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009772Copy
Manufacturer Standard Lead Time11 weeks
Order Code3974447
Product RangeMulticomp Pro Self-Adhesive Labels
Technical Datasheet
Label TypeWrite-On
Label Height16mm
Label Width38mm
Label Diameter-
Label MaterialVinyl Cloth
Label LegendDo Not Use (After)
Label ColourWhite on Red
Pack Quantity70
Product RangeMulticomp Pro Self-Adhesive Labels
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Pre-printed legends
- Supplied on dispenser cards
- Easily marked with a ball pen, typewriter or spirit based ink
Applications
Utilities, Facility Maintenance, Production
Technical Specifications
Label Type
Write-On
Label Width
38mm
Label Material
Vinyl Cloth
Label Colour
White on Red
Product Range
Multicomp Pro Self-Adhesive Labels
Label Height
16mm
Label Diameter
-
Label Legend
Do Not Use (After)
Pack Quantity
70
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
