Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009758Copy
Manufacturer Standard Lead Time11 weeks
Order Code3974426
Your Part Number
133 In Stock
Need more?
133 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.490 (CNY141.8037) |
| 10+ | CNY104.650 (CNY118.2545) |
| 25+ | CNY95.370 (CNY107.7681) |
| 50+ | CNY90.640 (CNY102.4232) |
| 100+ | CNY88.550 (CNY100.0615) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY125.49 (CNY141.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009758Copy
Manufacturer Standard Lead Time11 weeks
Order Code3974426
Technical Datasheet
Label TypeIdentification
Label Height26mm
Label Width51mm
Label Diameter-
Label MaterialAluminium Foil
Label LegendModel / Serial No / Supply / Freq
Label ColourWhite on Blue
Pack Quantity50
Product Range-
Technical Specifications
Label Type
Identification
Label Width
51mm
Label Material
Aluminium Foil
Label Colour
White on Blue
Product Range
-
Label Height
26mm
Label Diameter
-
Label Legend
Model / Serial No / Supply / Freq
Pack Quantity
50
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
