Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009757Copy
Manufacturer Standard Lead Time11 weeks
Order Code3974425
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.260 (CNY78.2638) |
| 10+ | CNY60.340 (CNY68.1842) |
| 25+ | CNY59.060 (CNY66.7378) |
| 50+ | CNY57.700 (CNY65.201) |
| 100+ | CNY56.520 (CNY63.8676) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY69.26 (CNY78.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009757Copy
Manufacturer Standard Lead Time11 weeks
Order Code3974425
Technical Datasheet
Label TypeSelf Adhesive
Label Height38mm
Label Width19mm
Label Diameter-
Label MaterialVinyl
Label Legend240VAC
Label ColourBlack on Yellow
Pack Quantity50
Product Range-
Technical Specifications
Label Type
Self Adhesive
Label Width
19mm
Label Material
Vinyl
Label Colour
Black on Yellow
Product Range
-
Label Height
38mm
Label Diameter
-
Label Legend
240VAC
Pack Quantity
50
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0309
