Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009756Copy
Manufacturer Standard Lead Time11 weeks
Order Code3974423
Your Part Number
119 In Stock
Need more?
119 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.260 (CNY78.2638) |
| 10+ | CNY60.340 (CNY68.1842) |
| 25+ | CNY59.060 (CNY66.7378) |
| 50+ | CNY57.700 (CNY65.201) |
| 100+ | CNY56.520 (CNY63.8676) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY69.26 (CNY78.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009756Copy
Manufacturer Standard Lead Time11 weeks
Order Code3974423
Technical Datasheet
Label TypeSelf Adhesive
Label Height38mm
Label Width19mm
Label Diameter-
Label MaterialVinyl
Label ColourBlack on Yellow
Pack Quantity50
Product Range-
Technical Specifications
Label Type
Self Adhesive
Label Width
19mm
Label Material
Vinyl
Pack Quantity
50
Label Height
38mm
Label Diameter
-
Label Colour
Black on Yellow
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0049
