Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009740Copy
Manufacturer Standard Lead Time7 weeks
Order Code3974203
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,264.910 (CNY1,429.3483) |
| 5+ | CNY1,056.560 (CNY1,193.9128) |
| 10+ | CNY916.150 (CNY1,035.2495) |
| 25+ | CNY809.710 (CNY914.9723) |
Price for:1 Reel: (50m)
Minimum: 1
Multiple: 1
CNY1,264.91 (CNY1,429.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009740Copy
Manufacturer Standard Lead Time7 weeks
Order Code3974203
Technical Datasheet
Sleeving / Tubing TypeButton Wrap
Sleeving MaterialPVC (Polyvinylchloride)
Internal Diameter24mm
Length - Metric50m
Product Range-
Technical Specifications
Sleeving / Tubing Type
Button Wrap
Internal Diameter
24mm
Product Range
-
Sleeving Material
PVC (Polyvinylchloride)
Length - Metric
50m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.268
