Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009446Copy
Manufacturer Standard Lead Time45 weeks
Order Code3957823
Product RangeMP-H48B
Your Part Number
53 In Stock
Need more?
53 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY403.770 (CNY456.2601) |
| 5+ | CNY344.170 (CNY388.9121) |
Price for:Each
Minimum: 1
Multiple: 1
CNY403.77 (CNY456.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009446Copy
Manufacturer Standard Lead Time45 weeks
Order Code3957823
Product RangeMP-H48B
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialAluminium Body
Locking Type1 Lever
Rectangular Shell Size48B
Product RangeMP-H48B
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
1 Lever
For Use With
Multicomp Pro MP-H48B Series Heavy Duty Connectors
Connector Body Material
Aluminium Body
Rectangular Shell Size
48B
Product Range
MP-H48B
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2
