Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009442Copy
Manufacturer Standard Lead Time46 weeks
Order Code3957818
Product RangeMP-H32B
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY303.940 (CNY343.4522) |
| 5+ | CNY287.560 (CNY324.9428) |
Price for:Each
Minimum: 1
Multiple: 1
CNY303.94 (CNY343.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009442Copy
Manufacturer Standard Lead Time46 weeks
Order Code3957818
Product RangeMP-H32B
Technical Datasheet
Heavy Duty Connector TypeBase, Cable Mount, Top Entry
Connector Body MaterialAluminium Body
Locking Type2 Lever
Rectangular Shell Size32B
Product RangeMP-H32B
Technical Specifications
Heavy Duty Connector Type
Base, Cable Mount, Top Entry
Locking Type
2 Lever
For Use With
Multicomp Pro MP-H32B Series Heavy Duty Connectors
Connector Body Material
Aluminium Body
Rectangular Shell Size
32B
Product Range
MP-H32B
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
