Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009434Copy
Manufacturer Standard Lead Time46 weeks
Order Code3957808
Product RangeMP-H32A
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY396.310 (CNY447.8303) |
| 5+ | CNY388.480 (CNY438.9824) |
| 10+ | CNY380.480 (CNY429.9424) |
| 25+ | CNY372.560 (CNY420.9928) |
Price for:Each
Minimum: 1
Multiple: 1
CNY396.31 (CNY447.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009434Copy
Manufacturer Standard Lead Time46 weeks
Order Code3957808
Product RangeMP-H32A
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount, Side Entry
Connector Body MaterialAluminium Body
Locking Type2 Lever
Rectangular Shell Size32A
Product RangeMP-H32A
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount, Side Entry
Locking Type
2 Lever
For Use With
Multicomp Pro MP-H32A Series Heavy Duty Connectors
Connector Body Material
Aluminium Body
Rectangular Shell Size
32A
Product Range
MP-H32A
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9
