Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009236Copy
Manufacturer Standard Lead Time4 weeks
Order Code3993559
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.740 (CNY41.5162) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.74 (CNY41.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009236Copy
Manufacturer Standard Lead Time4 weeks
Order Code3993559
Technical Datasheet
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial66ft
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Technical Specifications
Total Tape Thickness
7 mil (0.18 mm)
Tape Width - Imperial
0.75"
Roll Length - Imperial
66ft
Tape Width - Metric
19.05mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093
