Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009235Copy
Manufacturer Standard Lead Time8 weeks
Order Code3993558
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.740 (CNY41.5162) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.74 (CNY41.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009235Copy
Manufacturer Standard Lead Time8 weeks
Order Code3993558
Technical Datasheet
Adhesive TypeRubber Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial66ft
Roll Length - Metric20.12m
Tape Width - Imperial0.75"
Product Range-
Technical Specifications
Adhesive Type
Rubber Adhesive
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
20.12m
Product Range
-
Tape Backing Material
PVC (Polyvinyl Chloride)
Roll Length - Imperial
66ft
Tape Width - Imperial
0.75"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095256
